TE Connectivity Type III+ Series Female Crimp Terminal, 26AWG Min, 24AWG Max

Номер на артикул на RS: 710-0286PМарка: TE Connectivity№ по каталога на производителя: 1-66109-7
brand-logo

Технически документи

Спецификации

Gender

Female

For Use With

CPC, G Series and M Series Connector Housings

Series

Type III+

Minimum Wire Size mm²

0.1mm²

Maximum Wire Size mm²

0.2mm²

Termination Method

Crimp

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Maximum Wire Size AWG

24AWG

Contact Material

Brass

Детайли за продукта

Series 1 Contacts

A range of Series 1 Contacts for TE Connectivity connectors.

For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679
For all other contacts use tool stock no. 849-114 and die set stock no. 372-440
For a suitable Extraction Tool see stock number 162-5723

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 171,35

€ 1,713 Each (Supplied in a Bag) (ex VAT)

TE Connectivity Type III+ Series Female Crimp Terminal, 26AWG Min, 24AWG Max
Изберете тип опаковка

€ 171,35

€ 1,713 Each (Supplied in a Bag) (ex VAT)

TE Connectivity Type III+ Series Female Crimp Terminal, 26AWG Min, 24AWG Max
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
100 - 370€ 1,713€ 8,57
375 - 1495€ 1,477€ 7,39
1500 - 2995€ 1,241€ 6,21
3000+€ 1,127€ 5,63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Gender

Female

For Use With

CPC, G Series and M Series Connector Housings

Series

Type III+

Minimum Wire Size mm²

0.1mm²

Maximum Wire Size mm²

0.2mm²

Termination Method

Crimp

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Maximum Wire Size AWG

24AWG

Contact Material

Brass

Детайли за продукта

Series 1 Contacts

A range of Series 1 Contacts for TE Connectivity connectors.

For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679
For all other contacts use tool stock no. 849-114 and die set stock no. 372-440
For a suitable Extraction Tool see stock number 162-5723

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more