TE Connectivity, 1-645 Automotive Connector Accessory Plug Black Board Mount, Through Hole Termination 1-6450550-5

Номер на артикул на RS: 501-464Марка: TE Connectivity№ по каталога на производителя: 1-6450550-5
brand-logo

Технически документи

Спецификации

Type

Connector Assembly

Gender

Male

Number Of Rows

4

Mounting Type

Board Mount

Series

1-645

Colour

Black

Termination Method

Through Hole

Страна на произход

China

€ 209,13

€ 209,13 1 Pack of 44 (ex VAT)

TE Connectivity, 1-645 Automotive Connector Accessory Plug Black Board Mount, Through Hole Termination 1-6450550-5

€ 209,13

€ 209,13 1 Pack of 44 (ex VAT)

TE Connectivity, 1-645 Automotive Connector Accessory Plug Black Board Mount, Through Hole Termination 1-6450550-5

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Type

Connector Assembly

Gender

Male

Number Of Rows

4

Mounting Type

Board Mount

Series

1-645

Colour

Black

Termination Method

Through Hole

Страна на произход

China