Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity, AMPLIMITE .050 III Male 50 Pin Straight Cable Mount SCSI Connector 1.27mm Pitch, Crimp, Quick Latch

Номер на артикул на RS: 794-3976Марка: TE Connectivity№ по каталога на производителя: 1-5750913-5
brand-logo
Преглед на всички в SCSI конектори

Технически документи

Спецификации

Gender

Male

Number Of Contacts

50

Body Orientation

Straight

Mounting Type

Cable Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Housing Material

Thermoplastic

Pitch

1.27mm

Current Rating

1A

Voltage Rating

30 V ac

Latch Type

Quick Latch

Termination Method

Crimp

Series

Amplimite .050 III

Length

40.11mm

Depth

7.44mm

Width

14.94mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Детайли за продукта

AMPLIMITE .050 Series Cable Plug Connectors, Series III

AMPLIMITE 0.050 series III cable plug D-sub SCSI connectors with a 1.27mm centreline. These AMPLIMITE 0.050 series III cable plug D-sub SCSI connectors have IDC terminations, black or gray polyester 94V-0 housings and termination covers, tin-nickel alloy plated steel shells and phosphor bronze plated 0.00076mm gold contacts.

TE Connectivity AMPLIMITE D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 18,85

€ 18,85 1 Kit (ex VAT)

TE Connectivity, AMPLIMITE .050 III Male 50 Pin Straight Cable Mount SCSI Connector 1.27mm Pitch, Crimp, Quick Latch

€ 18,85

€ 18,85 1 Kit (ex VAT)

TE Connectivity, AMPLIMITE .050 III Male 50 Pin Straight Cable Mount SCSI Connector 1.27mm Pitch, Crimp, Quick Latch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 99€ 18,85
100 - 249€ 15,09
250 - 999€ 13,58
1000 - 2499€ 12,40
2500+€ 12,07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Gender

Male

Number Of Contacts

50

Body Orientation

Straight

Mounting Type

Cable Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Housing Material

Thermoplastic

Pitch

1.27mm

Current Rating

1A

Voltage Rating

30 V ac

Latch Type

Quick Latch

Termination Method

Crimp

Series

Amplimite .050 III

Length

40.11mm

Depth

7.44mm

Width

14.94mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Детайли за продукта

AMPLIMITE .050 Series Cable Plug Connectors, Series III

AMPLIMITE 0.050 series III cable plug D-sub SCSI connectors with a 1.27mm centreline. These AMPLIMITE 0.050 series III cable plug D-sub SCSI connectors have IDC terminations, black or gray polyester 94V-0 housings and termination covers, tin-nickel alloy plated steel shells and phosphor bronze plated 0.00076mm gold contacts.

TE Connectivity AMPLIMITE D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от