Технически документи
Спецификации
Brand
TE ConnectivitySplice Type
Closed End
Wire Size
22 → 14 AWG
Overall Length
17.27mm
Diameter
8.71mm
Insulation
Insulated
Colour
Transparent
Contact Material
Copper
Contact Plating
Tin
Thickness
5.08mm
Страна на произход
United States
Детайли за продукта
TE Connectivity Closed End Splices
Closed end splices available with nylon or vinyl insulation that accept a combination of solid and stranded wires for single and multiple applications. These insulated closed end splices are made from copper with a tin finish. For wire size, colour, opening diameter and insulation material please see additional data table.
A hand crimping tool is available for crimping size 22-14 AWG splices, please see stock number 431-8901
Wire range 22-14 awg
UL & CSA approved
Robust, high quality splice tool Stock no. 431-8901 available
€ 36,18
€ 0,724 Each (In a Pack of 50) (ex VAT)
Стандарт
50
€ 36,18
€ 0,724 Each (In a Pack of 50) (ex VAT)
Стандарт
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
50 - 200 | € 0,724 | € 36,18 |
250 - 1200 | € 0,651 | € 32,54 |
1250+ | € 0,47 | € 23,52 |
Технически документи
Спецификации
Brand
TE ConnectivitySplice Type
Closed End
Wire Size
22 → 14 AWG
Overall Length
17.27mm
Diameter
8.71mm
Insulation
Insulated
Colour
Transparent
Contact Material
Copper
Contact Plating
Tin
Thickness
5.08mm
Страна на произход
United States
Детайли за продукта
TE Connectivity Closed End Splices
Closed end splices available with nylon or vinyl insulation that accept a combination of solid and stranded wires for single and multiple applications. These insulated closed end splices are made from copper with a tin finish. For wire size, colour, opening diameter and insulation material please see additional data table.
A hand crimping tool is available for crimping size 22-14 AWG splices, please see stock number 431-8901
Wire range 22-14 awg
UL & CSA approved
Robust, high quality splice tool Stock no. 431-8901 available