Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
1
Number Of Rows
1
Gender
Male
Mounting Type
Cable Mount
Series
Universal MATE-N-LOK
For Use With
Appropriate Universal MATE-N-LOK Cap
Length
7.37mm
Width
27.43mm
Housing Material
Nylon
Детайли за продукта
TE Connectivity, PCB Connector Housing – Universal MATE-N-LOK
PCB Connector housings give its users a receptacle for electrical connectors, when mounted onto a PCB (printed circuit board). PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.
Our range of TE Connectivity, PCB Connector Housings form part of the Universal MATE-N-LOK series. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
Made from flame retardant UL94V-2 or UL94V-0 nylon.
Each connector housing feature snap-lock latches, which allows for a quick release and polarization. (resulting in accurate mating)
Pin and socket contacts can be fitted in to any of the Universal MATE-N-LOK Connector Housings.
For use with Universal MATE-N-LOCK contacts. (Other contacts in our PCB Connector Contacts range may be applicable)
Free hanging or panel mount.
Wire to wire or wire to board applications.
Plug housing - 6.35 mm pitch.
Approvals
UL, CSA
TE Connectivity Universal MATE-N-LOK™ Range
€ 929,25
€ 0,077 Each (In a Bag of 12000) (ex VAT)
12000
€ 929,25
€ 0,077 Each (In a Bag of 12000) (ex VAT)
12000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
1
Number Of Rows
1
Gender
Male
Mounting Type
Cable Mount
Series
Universal MATE-N-LOK
For Use With
Appropriate Universal MATE-N-LOK Cap
Length
7.37mm
Width
27.43mm
Housing Material
Nylon
Детайли за продукта
TE Connectivity, PCB Connector Housing – Universal MATE-N-LOK
PCB Connector housings give its users a receptacle for electrical connectors, when mounted onto a PCB (printed circuit board). PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.
Our range of TE Connectivity, PCB Connector Housings form part of the Universal MATE-N-LOK series. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
Made from flame retardant UL94V-2 or UL94V-0 nylon.
Each connector housing feature snap-lock latches, which allows for a quick release and polarization. (resulting in accurate mating)
Pin and socket contacts can be fitted in to any of the Universal MATE-N-LOK Connector Housings.
For use with Universal MATE-N-LOCK contacts. (Other contacts in our PCB Connector Contacts range may be applicable)
Free hanging or panel mount.
Wire to wire or wire to board applications.
Plug housing - 6.35 mm pitch.
Approvals
UL, CSA