TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC

Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Current Rating
6.0A
Housing Material
PET
Length
30.9mm
Width
13.6mm
Depth
21.3mm
Contact Material
Phosphor Bronze
Series
AMPLIMITE HD-20
Dimensions
30.9 x 13.6 x 21.3mm
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Детайли за продукта
AMPLIMITE D-Sub Connector, HD-20 Series, European Standard Footprint 90°, Internal Thread
With integrated PCB mounting and earthing
Nut UNC 4-40 in the metal flange
Soldered connection with 0.7 mm bore Ø
Metal cover
Approvals
UL, CSA
Standards
DIN 41652
TE Connectivity AMPLIMITE D-Subminiature Connectors
€ 7,94
€ 7,94 Всеки (ex VAT)
Стандарт
1
€ 7,94
€ 7,94 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 7,94 |
10 - 24 | € 6,76 |
25 - 49 | € 5,96 |
50 - 99 | € 5,17 |
100+ | € 4,76 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Current Rating
6.0A
Housing Material
PET
Length
30.9mm
Width
13.6mm
Depth
21.3mm
Contact Material
Phosphor Bronze
Series
AMPLIMITE HD-20
Dimensions
30.9 x 13.6 x 21.3mm
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Детайли за продукта
AMPLIMITE D-Sub Connector, HD-20 Series, European Standard Footprint 90°, Internal Thread
With integrated PCB mounting and earthing
Nut UNC 4-40 in the metal flange
Soldered connection with 0.7 mm bore Ø
Metal cover
Approvals
UL, CSA
Standards
DIN 41652
TE Connectivity AMPLIMITE D-Subminiature Connectors