TE Connectivity Buchanan Series PCB Terminal Block, 10-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Номер на артикул на RS: 361-7752Марка: TE Connectivity№ по каталога на производителя: 1-282836-0
brand-logo

Технически документи

Спецификации

Number Of Contacts

10

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13.5A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V ac

Series

Buchanan

Depth

8.2mm

Length

50mm

Width

10mm

Детайли за продукта

TE Connectivity 5.0mm TERMI-BLOK Series Low Profile PCB Terminal Blocks with Interlock

TE’s ’TERMI-BLOK’ series is a low profile PCB mount terminal block with a 5mm centreline, side wire entry and M3 screw clamp terminals that accept a wire size range of 30 to 16 AWG(.05-1.3mm). These 5.0mm low profile PCB terminal blocks also have an interlocking feature. They’re made from a premium green polyamide 6.6 GF.

These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.

Features and Benefits:

• High quality build quality
• Small and low profile design
• Operating temperature of -40°c to +110°c
• Interlocking feature
• Can be side stacked

These blocks have a ’M3’ screw. If you need a screwdriver, check out “753-3696”.

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Approvals

UL File no. E60677, CSA File no. LR7189

TE Connectivity 5.0mm TERMI-BLOK PCB Terminal Block Connectors

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 34,29

€ 6,859 Each (In a Pack of 5) (ex VAT)

TE Connectivity Buchanan Series PCB Terminal Block, 10-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

€ 34,29

€ 6,859 Each (In a Pack of 5) (ex VAT)

TE Connectivity Buchanan Series PCB Terminal Block, 10-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 6,859€ 34,29
125 - 370€ 4,801€ 24,01
375 - 995€ 3,773€ 18,86
1000 - 1995€ 3,088€ 15,44
2000+€ 2,744€ 13,72
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

10

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13.5A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V ac

Series

Buchanan

Depth

8.2mm

Length

50mm

Width

10mm

Детайли за продукта

TE Connectivity 5.0mm TERMI-BLOK Series Low Profile PCB Terminal Blocks with Interlock

TE’s ’TERMI-BLOK’ series is a low profile PCB mount terminal block with a 5mm centreline, side wire entry and M3 screw clamp terminals that accept a wire size range of 30 to 16 AWG(.05-1.3mm). These 5.0mm low profile PCB terminal blocks also have an interlocking feature. They’re made from a premium green polyamide 6.6 GF.

These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.

Features and Benefits:

• High quality build quality
• Small and low profile design
• Operating temperature of -40°c to +110°c
• Interlocking feature
• Can be side stacked

These blocks have a ’M3’ screw. If you need a screwdriver, check out “753-3696”.

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Approvals

UL File no. E60677, CSA File no. LR7189

TE Connectivity 5.0mm TERMI-BLOK PCB Terminal Block Connectors

Може да се интересувате от