Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity 2.54mm Pitch 9 Way Through Hole IC Socket

Номер на артикул на RS: 283-582Марка: TE Connectivity№ по каталога на производителя: 1-2444090-0
brand-logo
Преглед на всички в ИС гнезда

Технически документи

Спецификации

Number Of Contacts

9

Number Of Rows

1

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Current Rating

1A

Socket Mounting Type

Through Hole

Device Mounting Type

Through Hole

Termination Method

Through Hole

Housing Material

Thermoplastic

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,55

€ 6,55 1 Pack of 5 (ex VAT)

TE Connectivity 2.54mm Pitch 9 Way Through Hole IC Socket

€ 6,55

€ 6,55 1 Pack of 5 (ex VAT)

TE Connectivity 2.54mm Pitch 9 Way Through Hole IC Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 6,55
5 - 9€ 6,02
10+€ 5,44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

9

Number Of Rows

1

Pitch

2.54mm

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold Flash

Current Rating

1A

Socket Mounting Type

Through Hole

Device Mounting Type

Through Hole

Termination Method

Through Hole

Housing Material

Thermoplastic

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more