Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Die Cast Zinc Angled D Sub Backshell, 9, 15 Way

Номер на артикул на RS: 139-1679Марка: TE Connectivity№ по каталога на производителя: 1-2308340-1
brand-logo
Преглед на всички в D-Sub задни корпуси

Технически документи

Спецификации

Number Of Contacts

9, 15

D-Sub Shell Size

E

Housing Material

Die Cast Zinc

Body Orientation

Angled

Housing Material Plating

Nickel

Страна на произход

Germany

Детайли за продукта

TE Connectivity Full Metal Shielded Rail D-Sub Backshells

From TE Connectivity, a range of superior quality full metal D-Sub back shells for use with D-Sub miniature connectors. The robust two parts die cast hoods are secured with self-retaining screws for easy assembly. Hoods are available with two strain relief options, crimp for harsh environments and Extreme vibration and screw strain relief quick cable preparation. With their three cable exit options and 360° EMI/EMC shielding, the all metal hoods are ideal for use in EN50155 systems.
For crimp strain relief, a suitably sized Crimp Flange and Crimp Barrel are required. Selection would depend on the O/D of cable used. Refer to data sheet for size calculations.
• Large crimp flange, see typical part number 139-1547 for range of sizes
• Small crimp flange, see typical part number 139-1556 for range of sizes
• Crimp barrels, see typical part number 139-1564 for range of sizes
For screw strain relief, a suitably sized cable clamp is required. Selection would depend on the O/D of the cable used. Refer to data sheet for size calculations.
• Cable Clamps, see typical part number 139-1541 for range of sizes

Features and Benefits

• Self-retaining assembly screws
• High-quality full metal shell
• 360° EMI/EMC shielding for use in EN50155 systems
• 225°, 180°, and 135° cable exit options
• Multiple shell sizes for design flexibility
• Crimp or screw strain relief

Applications

• Harsh environment data systems
• Railway
• Industrial Ethernet

D-Sub Connectors - TE Connectivity Shielded Rail D-Sub Backshells

Информацията за складовите наличности временно не е налична.

€ 21,83

€ 21,83 Всеки (ex VAT)

TE Connectivity Die Cast Zinc Angled D Sub Backshell, 9, 15 Way

€ 21,83

€ 21,83 Всеки (ex VAT)

TE Connectivity Die Cast Zinc Angled D Sub Backshell, 9, 15 Way
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 21,83
25 - 49€ 16,82
50 - 99€ 15,72
100 - 499€ 14,63
500+€ 13,32

Технически документи

Спецификации

Number Of Contacts

9, 15

D-Sub Shell Size

E

Housing Material

Die Cast Zinc

Body Orientation

Angled

Housing Material Plating

Nickel

Страна на произход

Germany

Детайли за продукта

TE Connectivity Full Metal Shielded Rail D-Sub Backshells

From TE Connectivity, a range of superior quality full metal D-Sub back shells for use with D-Sub miniature connectors. The robust two parts die cast hoods are secured with self-retaining screws for easy assembly. Hoods are available with two strain relief options, crimp for harsh environments and Extreme vibration and screw strain relief quick cable preparation. With their three cable exit options and 360° EMI/EMC shielding, the all metal hoods are ideal for use in EN50155 systems.
For crimp strain relief, a suitably sized Crimp Flange and Crimp Barrel are required. Selection would depend on the O/D of cable used. Refer to data sheet for size calculations.
• Large crimp flange, see typical part number 139-1547 for range of sizes
• Small crimp flange, see typical part number 139-1556 for range of sizes
• Crimp barrels, see typical part number 139-1564 for range of sizes
For screw strain relief, a suitably sized cable clamp is required. Selection would depend on the O/D of the cable used. Refer to data sheet for size calculations.
• Cable Clamps, see typical part number 139-1541 for range of sizes

Features and Benefits

• Self-retaining assembly screws
• High-quality full metal shell
• 360° EMI/EMC shielding for use in EN50155 systems
• 225°, 180°, and 135° cable exit options
• Multiple shell sizes for design flexibility
• Crimp or screw strain relief

Applications

• Harsh environment data systems
• Railway
• Industrial Ethernet

D-Sub Connectors - TE Connectivity Shielded Rail D-Sub Backshells