TE Connectivity EV Service Disconnect

Номер на артикул на RS: 170-4601Марка: TE Connectivity№ по каталога на производителя: 1-2103172-1
brand-logo
Преглед на всички в EV Service Disconnects

Технически документи

Спецификации

Current Rating

350A

Maximum Operating Temperature

+140°C

Minimum Operating Temperature

-40°C

Series

AMP+ MSD

Height

109.9mm

Width

58.9mm

Better World Product (Find out more)

Yes

Depth

111.2mm

Better World Claim

Renewable energy solution

Connector Type

Manual Service Disconnect

Colour

Black

Orientation

Straight

Страна на произход

Mexico

Детайли за продукта

AMP+ Manual Service Disconnect Connectors

TE Connectivity AMP+ manual service disconnect is designed to protect service technicians and emergency response teams when working with the high voltages found in electrical vehicle systems. Utilising a two stage lever to open the HVIL circuit prior to separation of high voltage contacts. The EV connector is touch proof and tool free, ideal for high voltage battery pack to pack interconnection.

Thumb activated 2 stage lever
Up to 50 mating cycles
Fuse rating up to 350A
Voltage rating up to 700Vdc
IP6K9K rated
No tool required to un-mate
Current rating determined by fuse selection
2x Integrated internal HVIL

Approvals

USCAR-2, USCAR-37, IEC 60529, RoHS

TE Connectivity AMP+

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity EV Service Disconnect
€ 105,26Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 901,15

€ 100,128 Each (In a Bag of 9) (ex VAT)

TE Connectivity EV Service Disconnect

€ 901,15

€ 100,128 Each (In a Bag of 9) (ex VAT)

TE Connectivity EV Service Disconnect
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity EV Service Disconnect
€ 105,26Всеки (ex VAT)

Технически документи

Спецификации

Current Rating

350A

Maximum Operating Temperature

+140°C

Minimum Operating Temperature

-40°C

Series

AMP+ MSD

Height

109.9mm

Width

58.9mm

Better World Product (Find out more)

Yes

Depth

111.2mm

Better World Claim

Renewable energy solution

Connector Type

Manual Service Disconnect

Colour

Black

Orientation

Straight

Страна на произход

Mexico

Детайли за продукта

AMP+ Manual Service Disconnect Connectors

TE Connectivity AMP+ manual service disconnect is designed to protect service technicians and emergency response teams when working with the high voltages found in electrical vehicle systems. Utilising a two stage lever to open the HVIL circuit prior to separation of high voltage contacts. The EV connector is touch proof and tool free, ideal for high voltage battery pack to pack interconnection.

Thumb activated 2 stage lever
Up to 50 mating cycles
Fuse rating up to 350A
Voltage rating up to 700Vdc
IP6K9K rated
No tool required to un-mate
Current rating determined by fuse selection
2x Integrated internal HVIL

Approvals

USCAR-2, USCAR-37, IEC 60529, RoHS

TE Connectivity AMP+

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity EV Service Disconnect
€ 105,26Всеки (ex VAT)