Технически документи
Спецификации
Brand
TE ConnectivityConnector Type
Modular Jack
Gender
Female
Mounting Type
Through Hole
Termination Method
Solder
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Страна на произход
China
Детайли за продукта
TE Connectivity Industrial Mini I/O
A range of compact, latching, wire-to-board Industrial Mini I/O interface connectors from TE Connectivity. These Industrial Mini I/O connectors are a quarter of the size of RJ45. For increased reliability in industrial applications is achieved by these Industrial Mini I/O interface connectors having two points of contact.
Type I Industrial Mini I/O connectors for use of all non Ethernet based Protocols are 703-9660 and 706-0214 .
Type II Industrial Mini I/O connectors for use of all Ethernet based Protocols are 706-0220 and 706-0223 .
706-0220 and 703-9660: Through-hole configuration DIP/H-Type
706-0214 and 706-0223: SMT configuration 0.635 mm pitch pads
No. of Positions: 8
Voltage: 30 V
Current: 0.5 A
Durability: 1500 cycles
TE Connectivity Industrial Mini I/O
€ 6,88
€ 6,88 Всеки (ex VAT)
1
€ 6,88
€ 6,88 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityConnector Type
Modular Jack
Gender
Female
Mounting Type
Through Hole
Termination Method
Solder
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Страна на произход
China
Детайли за продукта
TE Connectivity Industrial Mini I/O
A range of compact, latching, wire-to-board Industrial Mini I/O interface connectors from TE Connectivity. These Industrial Mini I/O connectors are a quarter of the size of RJ45. For increased reliability in industrial applications is achieved by these Industrial Mini I/O interface connectors having two points of contact.
Type I Industrial Mini I/O connectors for use of all non Ethernet based Protocols are 703-9660 and 706-0214 .
Type II Industrial Mini I/O connectors for use of all Ethernet based Protocols are 706-0220 and 706-0223 .
706-0220 and 703-9660: Through-hole configuration DIP/H-Type
706-0214 and 706-0223: SMT configuration 0.635 mm pitch pads
No. of Positions: 8
Voltage: 30 V
Current: 0.5 A
Durability: 1500 cycles