TE Connectivity, Dynamic 1000 Male Connector Housing, 2.5mm Pitch, 6 Way, 2 Row

Номер на артикул на RS: 909-7536Марка: TE Connectivity№ по каталога на производителя: 1-1903131-3Distrelec Article No.: 30266916
brand-logo

Технически документи

Спецификации

Number Of Contacts

6

Number Of Rows

2

Pitch

2.5mm

Gender

Male

Mounting Type

Panel Mount

Series

Dynamic 1000

For Use With

Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector

Body Orientation

Straight

Length

16.4mm

Width

21mm

Housing Material

PET

Детайли за продукта

TE Connectivity Dynamic 1200 Series Plug Style Tab Housings

These Dynamic D-1200 series plug style tab housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is required in miniaturized equipment applications. These Dynamic D-1200 plug housings have a 2.5mm pitch and feature a housing lance structure to help prevent contact lance breakage during terminal process handling. A housing lock and keying are incorporated into the design for accurate and secure mating. These housings are also colour coded with the circuit number marked on them for accurate mating identification and wiring.
Part numbers x-1903131-x are designed for panel mounting and incorporate panel mount retention ears.
The tab contacts for these Dynamic D-1200 series plug housings must be purchased separately

TE Connectivity Dynamic 1000 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,42

€ 0,883 Each (In a Pack of 5) (ex VAT)

TE Connectivity, Dynamic 1000 Male Connector Housing, 2.5mm Pitch, 6 Way, 2 Row

€ 4,42

€ 0,883 Each (In a Pack of 5) (ex VAT)

TE Connectivity, Dynamic 1000 Male Connector Housing, 2.5mm Pitch, 6 Way, 2 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

6

Number Of Rows

2

Pitch

2.5mm

Gender

Male

Mounting Type

Panel Mount

Series

Dynamic 1000

For Use With

Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector

Body Orientation

Straight

Length

16.4mm

Width

21mm

Housing Material

PET

Детайли за продукта

TE Connectivity Dynamic 1200 Series Plug Style Tab Housings

These Dynamic D-1200 series plug style tab housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is required in miniaturized equipment applications. These Dynamic D-1200 plug housings have a 2.5mm pitch and feature a housing lance structure to help prevent contact lance breakage during terminal process handling. A housing lock and keying are incorporated into the design for accurate and secure mating. These housings are also colour coded with the circuit number marked on them for accurate mating identification and wiring.
Part numbers x-1903131-x are designed for panel mounting and incorporate panel mount retention ears.
The tab contacts for these Dynamic D-1200 series plug housings must be purchased separately

TE Connectivity Dynamic 1000 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more