Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
40
Number Of Rows
2
Pitch
2mm
Gender
Female
Series
Dynamic 1000
For Use With
Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector
Body Orientation
Straight
Length
42.6mm
Width
12.45mm
Housing Material
PET
Distrelec Product Id
30266890
Детайли за продукта
TE Connectivity Dynamic 1100 Series Receptacle Housings
These Dynamic D-1100 series wire to board receptacle housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is required in miniaturized equipment applications. These Dynamic D-1100 receptacle housings have a 2mm pitch and feature a housing lance structure to help prevent contact lance breakage during terminal process handling. A housing lock and keying are incorporated into the design for accurate and secure mating. These housings are also colour coded with the circuit number marked on them for accurate mating identification and wiring.
The socket contacts for these Dynamic D-1100 series wire to board receptacle housings must be purchased separately, see stock number 706-0416 typically
TE Connectivity Dynamic 1000 Series
€ 76,96
€ 3,08 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
25
€ 76,96
€ 3,08 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
25 - 49 | € 3,08 |
50 - 99 | € 2,89 |
100 - 199 | € 2,64 |
200+ | € 2,39 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
40
Number Of Rows
2
Pitch
2mm
Gender
Female
Series
Dynamic 1000
For Use With
Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector
Body Orientation
Straight
Length
42.6mm
Width
12.45mm
Housing Material
PET
Distrelec Product Id
30266890
Детайли за продукта
TE Connectivity Dynamic 1100 Series Receptacle Housings
These Dynamic D-1100 series wire to board receptacle housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is required in miniaturized equipment applications. These Dynamic D-1100 receptacle housings have a 2mm pitch and feature a housing lance structure to help prevent contact lance breakage during terminal process handling. A housing lock and keying are incorporated into the design for accurate and secure mating. These housings are also colour coded with the circuit number marked on them for accurate mating identification and wiring.
The socket contacts for these Dynamic D-1100 series wire to board receptacle housings must be purchased separately, see stock number 706-0416 typically