TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 5.9mm

Номер на артикул на RS: 161-6041Марка: TE Connectivity№ по каталога на производителя: 1-1825910-4
brand-logo

Технически документи

Спецификации

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

5.9mm

Actuator Colour

Black

Actuator Type

Button

Width

3.3mm

Contact Current Rating

50 mA @ 24 V dc

Height

9.4996mm

Voltage Rating

24V dc

Operating Force

1.569 N

Contact Material

Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable)

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → +85°C

Mechanical Life

100000Operations

Детайли за продукта

TE Connectivity FSM Series Tactile Switches

TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:

• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
• Operating temperatures of -35° up to +85°

Applications:

• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV

Tactile

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 59,61

€ 0,079 Each (In a Bag of 750) (ex VAT)

TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 5.9mm

€ 59,61

€ 0,079 Each (In a Bag of 750) (ex VAT)

TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 5.9mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
750 - 750€ 0,079€ 59,61
1500 - 2250€ 0,068€ 50,84
3000 - 3750€ 0,057€ 42,95
4500+€ 0,054€ 40,32
Може да се интересувате от

Технически документи

Спецификации

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

5.9mm

Actuator Colour

Black

Actuator Type

Button

Width

3.3mm

Contact Current Rating

50 mA @ 24 V dc

Height

9.4996mm

Voltage Rating

24V dc

Operating Force

1.569 N

Contact Material

Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable)

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → +85°C

Mechanical Life

100000Operations

Детайли за продукта

TE Connectivity FSM Series Tactile Switches

TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:

• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
• Operating temperatures of -35° up to +85°

Applications:

• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV

Tactile

Може да се интересувате от