Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
IP Rating
IP67
Actuator Length
12.7mm
Actuator Material
Phenolic
Contact Material
Gold Over Nickel Plated Copper
Contact Resistance
10mΩ
Minimum Operating Temperature
-30°C
PRICED TO CLEAR
Yes
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Детайли за продукта
Gemini A Series - IP67 Sealed
Meets IP67 requirements
Stainless steel frame with brass tin plated solder support
Break before make contact timing
Epoxy sealed terminal
€ 4,99
€ 4,99 Всеки (ex VAT)
Стандарт
1
€ 4,99
€ 4,99 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
IP Rating
IP67
Actuator Length
12.7mm
Actuator Material
Phenolic
Contact Material
Gold Over Nickel Plated Copper
Contact Resistance
10mΩ
Minimum Operating Temperature
-30°C
PRICED TO CLEAR
Yes
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Детайли за продукта
Gemini A Series - IP67 Sealed
Meets IP67 requirements
Stainless steel frame with brass tin plated solder support
Break before make contact timing
Epoxy sealed terminal