TE Connectivity 10 Way Through Hole DIP Switch SPST

Номер на артикул на RS: 471-434Марка: TE Connectivity№ по каталога на производителя: 1-1825006-7
brand-logo

Технически документи

Спецификации

Number of Positions

10

Mounting Type

Through Hole

Contact Material

Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 266,72

€ 266,72 1 Pack of 75 (ex VAT)

TE Connectivity 10 Way Through Hole DIP Switch SPST

€ 266,72

€ 266,72 1 Pack of 75 (ex VAT)

TE Connectivity 10 Way Through Hole DIP Switch SPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Positions

10

Mounting Type

Through Hole

Contact Material

Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more