TE Connectivity, Dynamic 3000 Female Connector Housing, 3.81mm Pitch, 10 Way, 1 Row

Номер на артикул на RS: 720-1550PМарка: TE Connectivity№ по каталога на производителя: 1-178288-8
brand-logo

Технически документи

Спецификации

Number Of Contacts

10

Number Of Rows

1

Pitch

3.81mm

Gender

Female

Mounting Type

Cable Mount

Series

Dynamic 3000

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

53.43mm

Width

7.15mm

Housing Material

Nylon

Страна на произход

Japan

Детайли за продукта

Dynamic D-3100 Series Housings

The design of the D-3100 Series housing incorporates a lock for security of the connection.

Tyco Dynamic 3000 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1,69

€ 1,69 Each (Supplied in a Bag) (ex VAT)

TE Connectivity, Dynamic 3000 Female Connector Housing, 3.81mm Pitch, 10 Way, 1 Row
Изберете тип опаковка

€ 1,69

€ 1,69 Each (Supplied in a Bag) (ex VAT)

TE Connectivity, Dynamic 3000 Female Connector Housing, 3.81mm Pitch, 10 Way, 1 Row
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

10

Number Of Rows

1

Pitch

3.81mm

Gender

Female

Mounting Type

Cable Mount

Series

Dynamic 3000

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

53.43mm

Width

7.15mm

Housing Material

Nylon

Страна на произход

Japan

Детайли за продукта

Dynamic D-3100 Series Housings

The design of the D-3100 Series housing incorporates a lock for security of the connection.

Tyco Dynamic 3000 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more