Технически документи
Спецификации
Brand
TE ConnectivityGender
Female
For Use With
Dynamic 3000 Connector Housing
Series
Dynamic 3000
Minimum Wire Size mm²
0.08mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.2mm²
Minimum Wire Size AWG
28AWG
Contact Plating
Gold
Maximum Wire Size AWG
24AWG
Contact Material
Copper Alloy
Страна на произход
Japan
Детайли за продукта
TE Connectivity DYNAMIC D-3000 Series Contacts
DYNAMIC D-3000 series tab and receptacle contacts for use in DYNAMIC D-3000 series connector housings. These D-3000 series of contacts can be used in all housings in the same series and can conduct a high current of up to 15 A. When inserted into the housing a lance in the housing secures the contact into place and produces an audible click to confirm secure locking. The contact can also be easily removed using the correct tooling. The DYNAMIC D-3000 series terminals have a twist resistant box type receptacle and tab construction with 3 points of contact for increased electrical reliability. Two types of contact pressure are available for different applications; standard pressure for withstanding high numbers of insertions and withdrawals and high pressure for high vibration environments. These DYNAMIC D-3000 series crimp contacts are available with tin or gold plating to meet a range of applications.
Features and Benefits
High current capacity of 15A
Twist resistant box style design
3 point contact design for electrical reliability
Standard and high pressure versions
Tin and gold plating options
Applications
The DYNAMIC D-3000 connector series is used in combined signal and power applications in industrial machinery
Tyco Dynamic 3000 Series
€ 2 329,14
€ 0,466 Each (In a Bag of 5000) (ex VAT)
5000
€ 2 329,14
€ 0,466 Each (In a Bag of 5000) (ex VAT)
5000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityGender
Female
For Use With
Dynamic 3000 Connector Housing
Series
Dynamic 3000
Minimum Wire Size mm²
0.08mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.2mm²
Minimum Wire Size AWG
28AWG
Contact Plating
Gold
Maximum Wire Size AWG
24AWG
Contact Material
Copper Alloy
Страна на произход
Japan
Детайли за продукта
TE Connectivity DYNAMIC D-3000 Series Contacts
DYNAMIC D-3000 series tab and receptacle contacts for use in DYNAMIC D-3000 series connector housings. These D-3000 series of contacts can be used in all housings in the same series and can conduct a high current of up to 15 A. When inserted into the housing a lance in the housing secures the contact into place and produces an audible click to confirm secure locking. The contact can also be easily removed using the correct tooling. The DYNAMIC D-3000 series terminals have a twist resistant box type receptacle and tab construction with 3 points of contact for increased electrical reliability. Two types of contact pressure are available for different applications; standard pressure for withstanding high numbers of insertions and withdrawals and high pressure for high vibration environments. These DYNAMIC D-3000 series crimp contacts are available with tin or gold plating to meet a range of applications.
Features and Benefits
High current capacity of 15A
Twist resistant box style design
3 point contact design for electrical reliability
Standard and high pressure versions
Tin and gold plating options
Applications
The DYNAMIC D-3000 connector series is used in combined signal and power applications in industrial machinery