Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity AMP CT Series Female Crimp Terminal Contact, 26AWG Min, 22AWG Max

Номер на артикул на RS: 718-9876Марка: TE Connectivity№ по каталога на производителя: 1-175161-1
brand-logo

Технически документи

Спецификации

Gender

Female

For Use With

AMP CT Connector Housing

Series

AMP CT

Minimum Wire Size mm²

0.1mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.4mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Детайли за продукта

TE Connectivity AMP CT 2mm Crimp Receptacle Contacts

Crimp receptacle contacts for use in AMP CT series 2 mm connector housings. These crimp contacts have a reliable dual beam contact design for high electrical performance and accept wire size ranges from 30 to 22 AWG

TE Connectivity 2.00mm CT Interconnection System

AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Molex Micro-Latch Series Female Crimp Terminal, 30AWG Min, 24AWG Max
€ 0,051Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity AMP CT Series Female Crimp Terminal Contact, 26AWG Min, 22AWG Max

P.O.A.

TE Connectivity AMP CT Series Female Crimp Terminal Contact, 26AWG Min, 22AWG Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Molex Micro-Latch Series Female Crimp Terminal, 30AWG Min, 24AWG Max
€ 0,051Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Gender

Female

For Use With

AMP CT Connector Housing

Series

AMP CT

Minimum Wire Size mm²

0.1mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.4mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Детайли за продукта

TE Connectivity AMP CT 2mm Crimp Receptacle Contacts

Crimp receptacle contacts for use in AMP CT series 2 mm connector housings. These crimp contacts have a reliable dual beam contact design for high electrical performance and accept wire size ranges from 30 to 22 AWG

TE Connectivity 2.00mm CT Interconnection System

AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Molex Micro-Latch Series Female Crimp Terminal, 30AWG Min, 24AWG Max
€ 0,051Each (In a Pack of 100) (ex VAT)