Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
10
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
ZIF Vertical Contact
Body Orientation
Straight
Locking Mechanism
Yes
Current Rating
500mA
Voltage Rating
50 V ac
Series
FPC
Number Of Rows
1
Contact Plating
Gold over Nickel
Termination Method
Solder
Minimum Operating Temperature
-20°C
Housing Material
PA9T
Maximum Operating Temperature
+85°C
Страна на произход
China
Детайли за продукта
TE Connectivity 0.5mm FPC Connectors
FFC/FPC connectors with a 0.5mm centreline ideal for routing signals through devices when standard wire to board connectors are too large. These 0.5mm FFC/FPC connectors have ZIF (Zero Insertion Force) where an actuator is used to secure the FPC. ZIF connectors produce less wear on the contacts, increase the mating cycle count and provide improved retention in high vibration environments. These 0.5mm ZIF FPC connectors feature a slide lock actuator, the actuator is opened, the FPC inserted into the connector and the actuator closed again forming a secure mating connection. No additional application tooling is required. Solder tabs on the connectors provide extra connector retention to the PCB. These 0.5mm FPC connectors are available as vertical mounting or right angle mounting with top or bottom contact configurations.
Features and Benefits
Compact design
ZIF connection for increased retention and less contact wear
Slide lock actuator for easy cable insertion and secure connection
No application tooling required
Top or bottom contact configurations
Solder tabs for increased retention on PCB
Applications
These 0.5mm ZIF FPC connectors are suitable for use in a wide range of applications. These applications include hand held scanners, set-top boxes PCs and peripherals, business equipment, industrial equipment and medical equipment
0.5mm FPC - TE Connectivity
€ 16,32
€ 0,65 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
25
€ 16,32
€ 0,65 Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Ролка)
25
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
25 - 49 | € 0,65 |
50 - 99 | € 0,56 |
100 - 249 | € 0,49 |
250+ | € 0,46 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
10
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
ZIF Vertical Contact
Body Orientation
Straight
Locking Mechanism
Yes
Current Rating
500mA
Voltage Rating
50 V ac
Series
FPC
Number Of Rows
1
Contact Plating
Gold over Nickel
Termination Method
Solder
Minimum Operating Temperature
-20°C
Housing Material
PA9T
Maximum Operating Temperature
+85°C
Страна на произход
China
Детайли за продукта
TE Connectivity 0.5mm FPC Connectors
FFC/FPC connectors with a 0.5mm centreline ideal for routing signals through devices when standard wire to board connectors are too large. These 0.5mm FFC/FPC connectors have ZIF (Zero Insertion Force) where an actuator is used to secure the FPC. ZIF connectors produce less wear on the contacts, increase the mating cycle count and provide improved retention in high vibration environments. These 0.5mm ZIF FPC connectors feature a slide lock actuator, the actuator is opened, the FPC inserted into the connector and the actuator closed again forming a secure mating connection. No additional application tooling is required. Solder tabs on the connectors provide extra connector retention to the PCB. These 0.5mm FPC connectors are available as vertical mounting or right angle mounting with top or bottom contact configurations.
Features and Benefits
Compact design
ZIF connection for increased retention and less contact wear
Slide lock actuator for easy cable insertion and secure connection
No application tooling required
Top or bottom contact configurations
Solder tabs for increased retention on PCB
Applications
These 0.5mm ZIF FPC connectors are suitable for use in a wide range of applications. These applications include hand held scanners, set-top boxes PCs and peripherals, business equipment, industrial equipment and medical equipment