Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
277V
Maximum Switching Voltage DC
28V dc
Length
19mm
Coil Resistance
400Ω
Coil Power
360mW
Minimum Operating Temperature
-30°C
Height
15.8mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
1.5kVrms
Life
10 x 10^6 (Mechanical) Operations
Depth
15.5mm
Contact Material
Silver Alloy
Application
General Purpose
Страна на произход
China
Детайли за продукта
TE Connectivity ORWH Series
Miniature ORWH series PCB relays from TE Connectivity. Typical applications include heating and ventilation appliances and emergency lighting
1 form C, 1 CO contact
Approvals
UL, TUV
€ 25,91
€ 1,036 Each (In a Tube of 25) (ex VAT)
25
€ 25,91
€ 1,036 Each (In a Tube of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
25 - 25 | € 1,036 | € 25,91 |
50 - 75 | € 1,027 | € 25,67 |
100 - 175 | € 0,994 | € 24,84 |
200+ | € 0,96 | € 24,01 |
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
277V
Maximum Switching Voltage DC
28V dc
Length
19mm
Coil Resistance
400Ω
Coil Power
360mW
Minimum Operating Temperature
-30°C
Height
15.8mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
1.5kVrms
Life
10 x 10^6 (Mechanical) Operations
Depth
15.5mm
Contact Material
Silver Alloy
Application
General Purpose
Страна на произход
China
Детайли за продукта
TE Connectivity ORWH Series
Miniature ORWH series PCB relays from TE Connectivity. Typical applications include heating and ventilation appliances and emergency lighting
1 form C, 1 CO contact
Approvals
UL, TUV