TE Connectivity 1-1705950 Series Female RJ25 Connector, Through Hole, Cat3, UTP Shield Right Angle 6P/6C -Way

Номер на артикул на RS: 615-4260Марка: TE Connectivity№ по каталога на производителя: 1-1705950-1
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Ethernet Connector Type

RJ25 Connector

Gender

Female

LAN Category

Cat3

Mounting Type

Through Hole

Number Of Ways

6P/6C

Shield Type

UTP

Orientation

Right Angle

Length

13.2mm

Width

11.5mm

Depth

18.1mm

Series

1-1705950

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Страна на произход

India

Детайли за продукта

TE Connectivity Cat 3 Single Port Right Angle PCB Mount 6 Pole Modular Jacks

6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings. These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding and various heights and solder tail lengths. Other additional features include PCB and panel grounding options, panel stops to provide additional mechanical support, keying that enables the modular jack to be mated securely with a keyed plug and latching. Please refer to additional data table for details.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 4,95

€ 0,99 Each (In a Pack of 5) (ex VAT)

TE Connectivity 1-1705950 Series Female RJ25 Connector, Through Hole, Cat3, UTP Shield Right Angle 6P/6C -Way

€ 4,95

€ 0,99 Each (In a Pack of 5) (ex VAT)

TE Connectivity 1-1705950 Series Female RJ25 Connector, Through Hole, Cat3, UTP Shield Right Angle 6P/6C -Way

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 70€ 0,99€ 4,95
75 - 245€ 0,781€ 3,91
250+€ 0,641€ 3,21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Ethernet Connector Type

RJ25 Connector

Gender

Female

LAN Category

Cat3

Mounting Type

Through Hole

Number Of Ways

6P/6C

Shield Type

UTP

Orientation

Right Angle

Length

13.2mm

Width

11.5mm

Depth

18.1mm

Series

1-1705950

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Страна на произход

India

Детайли за продукта

TE Connectivity Cat 3 Single Port Right Angle PCB Mount 6 Pole Modular Jacks

6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings. These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding and various heights and solder tail lengths. Other additional features include PCB and panel grounding options, panel stops to provide additional mechanical support, keying that enables the modular jack to be mated securely with a keyed plug and latching. Please refer to additional data table for details.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от