Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
PCB Mount
Pitch
2.77mm
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Termination Method
Through Hole
Current Rating
5A
Housing Material
Thermoplastic
Voltage Rating
250 V dc
Length
30.8mm
Width
13.57mm
Depth
20.88mm
Contact Plating
Gold
Series
AMPLIMITE HD-20
Contact Material
Brass
Dimensions
30.8 x 13.57 x 20.88mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Страна на произход
China
Детайли за продукта
TDE Series Connectors For PCB 5A
Straight PCB mounting & DIN41652 variant 2 European standard PCB footprint connectors
Board locks included as standard
4-40 threaded inserts or female screwlocks
Available in 9, 15, 25 and 37 ways
Approvals
UL recognised component
Value-Added D Type Connectors
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
PCB Mount
Pitch
2.77mm
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Termination Method
Through Hole
Current Rating
5A
Housing Material
Thermoplastic
Voltage Rating
250 V dc
Length
30.8mm
Width
13.57mm
Depth
20.88mm
Contact Plating
Gold
Series
AMPLIMITE HD-20
Contact Material
Brass
Dimensions
30.8 x 13.57 x 20.88mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Страна на произход
China
Детайли за продукта
TDE Series Connectors For PCB 5A
Straight PCB mounting & DIN41652 variant 2 European standard PCB footprint connectors
Board locks included as standard
4-40 threaded inserts or female screwlocks
Available in 9, 15, 25 and 37 ways
Approvals
UL recognised component