Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Modular Mini CERTI-LOK Hand Ratcheting Crimp Tool for SOLARLOK Connector Contacts

Номер на артикул на RS: 698-7293Марка: TE Connectivity№ по каталога на производителя: 1-1579004-2
brand-logo

Технически документи

Спецификации

Wire Size AWG

6 → 4AWG

Product Type

Crimp Tool

For Use With

SOLARLOK Connector Contacts

Operation

Hand

Ratcheting

Yes

Series

Modular Mini CERTI-LOK

Overall Length

257 mm

Страна на произход

Germany

Детайли за продукта

TE Connectivity Modular Mini CERTI-LOK Hand Crimp Tool

Modular Mini CERTI-LOK hand operated crimp tools for crimping SOLARLOK screw machined terminals with a wire size range of 4 AWG to 6 AWG. This Modular Mini CERTI-LOK hand tool has a durable, lightweight and compact design and an interchangeable head with a contact locator. The Modular Mini CERTI-LOK crimp tool features a ratchet control which stays locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. An easy access ratchet release is available for opening the tool jaws at any time during the crimp cycle.

Може да се интересувате от
Amphenol Crimping Tool
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 384,44

€ 384,44 Всеки (ex VAT)

TE Connectivity Modular Mini CERTI-LOK Hand Ratcheting Crimp Tool for SOLARLOK Connector Contacts

€ 384,44

€ 384,44 Всеки (ex VAT)

TE Connectivity Modular Mini CERTI-LOK Hand Ratcheting Crimp Tool for SOLARLOK Connector Contacts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Amphenol Crimping Tool
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Wire Size AWG

6 → 4AWG

Product Type

Crimp Tool

For Use With

SOLARLOK Connector Contacts

Operation

Hand

Ratcheting

Yes

Series

Modular Mini CERTI-LOK

Overall Length

257 mm

Страна на произход

Germany

Детайли за продукта

TE Connectivity Modular Mini CERTI-LOK Hand Crimp Tool

Modular Mini CERTI-LOK hand operated crimp tools for crimping SOLARLOK screw machined terminals with a wire size range of 4 AWG to 6 AWG. This Modular Mini CERTI-LOK hand tool has a durable, lightweight and compact design and an interchangeable head with a contact locator. The Modular Mini CERTI-LOK crimp tool features a ratchet control which stays locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. An easy access ratchet release is available for opening the tool jaws at any time during the crimp cycle.

Може да се интересувате от
Amphenol Crimping Tool
P.O.A.Всеки (ex VAT)