Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Series
IM
Maximum Switching Power DC
60 W
Length
10mm
Latching
No
Depth
6mm
Height
5.65mm
Dimensions
10 x 6 x 5.65mm
Terminal Type
Through Hole
Application
Automotive, Telecommunications
Number of Poles
2
Switching Current
2A
Coil Power
140mW
Maximum Switching Power AC
62.5VA
Coil Resistance
1000Ω
Operating Temperature Range
-40 → +85°C
Features
Bifurcated Contacts
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV
Детайли за продукта
TE Connectivity PCB Mount Signal Relay - IM Series
IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.
Features and Benefits:
Slimline and low profile - 10x6x5.65 mm
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500V dc >10⁹Ω
High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
1500V between open contacts and 2500V between coil and contacts
Applications:
Telecommunication equipment
Optical network terminals
Office equipment
Test and measurement equipment
Medical equipment
Automotive applications
Approvals
UL
€ 3,22
€ 3,22 Всеки (ex VAT)
Стандарт
1
€ 3,22
€ 3,22 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 9 | € 3,22 |
| 10 - 24 | € 3,08 |
| 25 - 99 | € 2,89 |
| 100 - 249 | € 2,75 |
| 250+ | € 2,43 |
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Series
IM
Maximum Switching Power DC
60 W
Length
10mm
Latching
No
Depth
6mm
Height
5.65mm
Dimensions
10 x 6 x 5.65mm
Terminal Type
Through Hole
Application
Automotive, Telecommunications
Number of Poles
2
Switching Current
2A
Coil Power
140mW
Maximum Switching Power AC
62.5VA
Coil Resistance
1000Ω
Operating Temperature Range
-40 → +85°C
Features
Bifurcated Contacts
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV
Детайли за продукта
TE Connectivity PCB Mount Signal Relay - IM Series
IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.
Features and Benefits:
Slimline and low profile - 10x6x5.65 mm
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500V dc >10⁹Ω
High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
1500V between open contacts and 2500V between coil and contacts
Applications:
Telecommunication equipment
Optical network terminals
Office equipment
Test and measurement equipment
Medical equipment
Automotive applications
Approvals
UL


