TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current DC
2 A
Maximum Switching Current (DC)
2 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
220V
Maximum Switching Voltage (DC)
220V
Maximum Switching Power DC
60 W
Series
IM
Maximum Switching Power (DC)
60 W
Length
10mm
Latching
No
Depth
6mm
Height
5.65mm
Dimensions
10 x 6 x 5.65mm
Terminal Type
Through Hole
Switching Current
2A
Application
Automotive, Telecommunications
Number of Poles
2
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV
Coil Power
140mW
Maximum Switching Power AC
62.5VA
Coil Resistance
178Ω
Operating Temperature Range
-40 → +85°C
Features
Bifurcated Contacts
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Страна на произход
Austria
Детайли за продукта
TE Connectivity PCB Mount Signal Relay - IM Series
IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.
Features and Benefits:
Slimline and low profile - 10x6x5.65 mm
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500V dc >10⁹Ω
High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
1500V between open contacts and 2500V between coil and contacts
Applications:
Telecommunication equipment
Optical network terminals
Office equipment
Test and measurement equipment
Medical equipment
Automotive applications
Approvals
UL
€ 3,49
€ 3,49 Всеки (ex VAT)
Стандарт
1
€ 3,49
€ 3,49 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current DC
2 A
Maximum Switching Current (DC)
2 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
220V
Maximum Switching Voltage (DC)
220V
Maximum Switching Power DC
60 W
Series
IM
Maximum Switching Power (DC)
60 W
Length
10mm
Latching
No
Depth
6mm
Height
5.65mm
Dimensions
10 x 6 x 5.65mm
Terminal Type
Through Hole
Switching Current
2A
Application
Automotive, Telecommunications
Number of Poles
2
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV
Coil Power
140mW
Maximum Switching Power AC
62.5VA
Coil Resistance
178Ω
Operating Temperature Range
-40 → +85°C
Features
Bifurcated Contacts
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Страна на произход
Austria
Детайли за продукта
TE Connectivity PCB Mount Signal Relay - IM Series
IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.
Features and Benefits:
Slimline and low profile - 10x6x5.65 mm
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500V dc >10⁹Ω
High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
1500V between open contacts and 2500V between coil and contacts
Applications:
Telecommunication equipment
Optical network terminals
Office equipment
Test and measurement equipment
Medical equipment
Automotive applications
Approvals
UL