TE Connectivity, 14381 Female 6 Way Housing for use with Connector

Номер на артикул на RS: 508-386Марка: TE Connectivity№ по каталога на производителя: 1-1438153-3
brand-logo

Технически документи

Спецификации

For Use With

Connector

Accessory Type

Housing

Series

14381

Terminal Size

0.64mm

Body Orientation

Straight

Gender

Female

Number Of Contacts

6

Страна на произход

United States

€ 180,10

€ 180,10 1 Pack of 65 (ex VAT)

TE Connectivity, 14381 Female 6 Way Housing for use with Connector

€ 180,10

€ 180,10 1 Pack of 65 (ex VAT)

TE Connectivity, 14381 Female 6 Way Housing for use with Connector

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

For Use With

Connector

Accessory Type

Housing

Series

14381

Terminal Size

0.64mm

Body Orientation

Straight

Gender

Female

Number Of Contacts

6

Страна на произход

United States