TE Connectivity, 1-143 Jumper Male Straight Pink Jumpers & Shunts 40 Way 1 Row 1.27mm Pitch

Номер на артикул на RS: 478-908Марка: TE Connectivity№ по каталога на производителя: 1-1437203-3
brand-logo

Технически документи

Спецификации

Type

Jumpers & Shunts

Number Of Contacts

40

Pitch

1.27mm

Gender

Male

Colour

Pink

Number Of Rows

1

Series

1-143

Orientation

Straight

Страна на произход

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 185,46

€ 3,709 Each (In a Pack of 50) (ex VAT)

TE Connectivity, 1-143 Jumper Male Straight Pink Jumpers & Shunts 40 Way 1 Row 1.27mm Pitch

€ 185,46

€ 3,709 Each (In a Pack of 50) (ex VAT)

TE Connectivity, 1-143 Jumper Male Straight Pink Jumpers & Shunts 40 Way 1 Row 1.27mm Pitch

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Type

Jumpers & Shunts

Number Of Contacts

40

Pitch

1.27mm

Gender

Male

Colour

Pink

Number Of Rows

1

Series

1-143

Orientation

Straight

Страна на произход

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more