Технически документи
Спецификации
Brand
TE ConnectivityType
Automotive wiring connector
Number Of Contacts
6
Gender
Female
Number Of Rows
2
Mounting Type
Cable Mount
Series
HDSCS
Colour
Black
Height
25.7mm
Width
43mm
Depth
31.25mm
Housing Material
PBT
Страна на произход
Germany
Детайли за продукта
TE Connectivity HDSC Sealed MCP 1.5K Receptacle Housings
HDSCS MCP 1.5K sealed automotive receptacle housings designed to withstand high vibration and mechanical stress. These HDSCS receptacle connector housings feature integrated secondary locks which conform contact alignment and retention producing an audible click when in the fully locked position. A slide lock assists with the mating and unmating process and provides a secure mating connection. The housings feature polarization and keying to prevent mismating and have a low mating force. These HDSCS MCP 1.5K connector housings are designed to accept AMP MCP 1.5K contacts with an SWS (single-wire-sealing-system) which must be ordered separately
Features and Benefits
Highly reliable and durable design
High vibration resistance
IP67 protection against dust and water
Integrated secondary locking device
Slide locking mechanism for secure mating
Polarization and keying
Low mating force
Applications
These HDSCS connectors are for use in wire to wire electronic and electrical applications in motor vehicles where there are high levels of vibration. Applications include a range of industrial and commercial vehicles including truck, bus, off-road, construction, agriculture, mining, emergency vehicles, forestry, recreational, marine and motorcycles
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.
€ 2,77
€ 2,77 Всеки (ex VAT)
1
€ 2,77
€ 2,77 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,77 |
10 - 99 | € 2,27 |
100+ | € 1,91 |
Технически документи
Спецификации
Brand
TE ConnectivityType
Automotive wiring connector
Number Of Contacts
6
Gender
Female
Number Of Rows
2
Mounting Type
Cable Mount
Series
HDSCS
Colour
Black
Height
25.7mm
Width
43mm
Depth
31.25mm
Housing Material
PBT
Страна на произход
Germany
Детайли за продукта
TE Connectivity HDSC Sealed MCP 1.5K Receptacle Housings
HDSCS MCP 1.5K sealed automotive receptacle housings designed to withstand high vibration and mechanical stress. These HDSCS receptacle connector housings feature integrated secondary locks which conform contact alignment and retention producing an audible click when in the fully locked position. A slide lock assists with the mating and unmating process and provides a secure mating connection. The housings feature polarization and keying to prevent mismating and have a low mating force. These HDSCS MCP 1.5K connector housings are designed to accept AMP MCP 1.5K contacts with an SWS (single-wire-sealing-system) which must be ordered separately
Features and Benefits
Highly reliable and durable design
High vibration resistance
IP67 protection against dust and water
Integrated secondary locking device
Slide locking mechanism for secure mating
Polarization and keying
Low mating force
Applications
These HDSCS connectors are for use in wire to wire electronic and electrical applications in motor vehicles where there are high levels of vibration. Applications include a range of industrial and commercial vehicles including truck, bus, off-road, construction, agriculture, mining, emergency vehicles, forestry, recreational, marine and motorcycles
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.