TE Connectivity, HDSCS Automotive Connector Socket Black Cable Mount 3 Way 1-1418448-1

Номер на артикул на RS: 718-7328Марка: TE Connectivity№ по каталога на производителя: 1-1418448-1
brand-logo

Технически документи

Спецификации

Type

Automotive wiring connector

Number Of Contacts

3

Gender

Female

Number Of Rows

1

Mounting Type

Cable Mount

Series

HDSCS

Colour

Black

Height

18.5mm

Width

36mm

Housing Material

PBT

Depth

30.75mm

Детайли за продукта

TE Connectivity HDSC Sealed MCP 1.5K Receptacle Housings

HDSCS MCP 1.5K sealed automotive receptacle housings designed to withstand high vibration and mechanical stress. These HDSCS receptacle connector housings feature integrated secondary locks which conform contact alignment and retention producing an audible click when in the fully locked position. A slide lock assists with the mating and unmating process and provides a secure mating connection. The housings feature polarization and keying to prevent mismating and have a low mating force. These HDSCS MCP 1.5K connector housings are designed to accept AMP MCP 1.5K contacts with an SWS (single-wire-sealing-system) which must be ordered separately

Features and Benefits

• Highly reliable and durable design
• High vibration resistance
• IP67 protection against dust and water
• Integrated secondary locking device
• Slide locking mechanism for secure mating
• Polarization and keying
• Low mating force

Applications

These HDSCS connectors are for use in wire to wire electronic and electrical applications in motor vehicles where there are high levels of vibration. Applications include a range of industrial and commercial vehicles including truck, bus, off-road, construction, agriculture, mining, emergency vehicles, forestry, recreational, marine and motorcycles

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Информацията за складовите наличности временно не е налична.

€ 2,15

€ 2,15 Всеки (ex VAT)

TE Connectivity, HDSCS Automotive Connector Socket Black Cable Mount 3 Way 1-1418448-1

€ 2,15

€ 2,15 Всеки (ex VAT)

TE Connectivity, HDSCS Automotive Connector Socket Black Cable Mount 3 Way 1-1418448-1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 2,15
10 - 99€ 1,80
100+€ 1,61

Технически документи

Спецификации

Type

Automotive wiring connector

Number Of Contacts

3

Gender

Female

Number Of Rows

1

Mounting Type

Cable Mount

Series

HDSCS

Colour

Black

Height

18.5mm

Width

36mm

Housing Material

PBT

Depth

30.75mm

Детайли за продукта

TE Connectivity HDSC Sealed MCP 1.5K Receptacle Housings

HDSCS MCP 1.5K sealed automotive receptacle housings designed to withstand high vibration and mechanical stress. These HDSCS receptacle connector housings feature integrated secondary locks which conform contact alignment and retention producing an audible click when in the fully locked position. A slide lock assists with the mating and unmating process and provides a secure mating connection. The housings feature polarization and keying to prevent mismating and have a low mating force. These HDSCS MCP 1.5K connector housings are designed to accept AMP MCP 1.5K contacts with an SWS (single-wire-sealing-system) which must be ordered separately

Features and Benefits

• Highly reliable and durable design
• High vibration resistance
• IP67 protection against dust and water
• Integrated secondary locking device
• Slide locking mechanism for secure mating
• Polarization and keying
• Low mating force

Applications

These HDSCS connectors are for use in wire to wire electronic and electrical applications in motor vehicles where there are high levels of vibration. Applications include a range of industrial and commercial vehicles including truck, bus, off-road, construction, agriculture, mining, emergency vehicles, forestry, recreational, marine and motorcycles

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.