TE Connectivity 1 Way Through Hole DIP Switch SPST, DIP-FIX Actuator

Номер на артикул на RS: 718-2354Марка: TE Connectivity№ по каталога на производителя: 1-1393546-4
brand-logo

Технически документи

Спецификации

Number of Positions

1

Mounting Type

Through Hole

Contact Configuration

SPST

Package Style

DIP

Actuator Type

DIP-FIX

Contact Current Rating

500 mA@ 60 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
APEM 4 Way Through Hole DIP Switch SPST, Raised Actuator
€ 1,008Each (In a Tube of 40) (ex VAT)

P.O.A.

Each (In a Pack of 5) (ex VAT)

TE Connectivity 1 Way Through Hole DIP Switch SPST, DIP-FIX Actuator

P.O.A.

Each (In a Pack of 5) (ex VAT)

TE Connectivity 1 Way Through Hole DIP Switch SPST, DIP-FIX Actuator

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
APEM 4 Way Through Hole DIP Switch SPST, Raised Actuator
€ 1,008Each (In a Tube of 40) (ex VAT)

Технически документи

Спецификации

Number of Positions

1

Mounting Type

Through Hole

Contact Configuration

SPST

Package Style

DIP

Actuator Type

DIP-FIX

Contact Current Rating

500 mA@ 60 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
APEM 4 Way Through Hole DIP Switch SPST, Raised Actuator
€ 1,008Each (In a Tube of 40) (ex VAT)