Технически документи
Спецификации
Brand
TE ConnectivityCoaxial Connector Type
SMB Connector
Gender
Female
Mounting Type
Through Hole
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
Coaxial
Size
Standard
Operating Frequency
0 to 4GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
+165°C
Contact Material
Brass
Contact Plating
Gold
Детайли за продукта
TE Connectivity 50 Ohm SMB Series Connectors - Professional Grade PCB Jack
50 Ohm SMB series RF coaxial professional grade PCB jacks with PTFE dielectric, gold plated brass body and gold plated brass centre contacts. These 50 Ohm SMB series RF coaxial PCB sockets have a 6.35mm flange and have a snap-on coupler style and are available in a variety of mounting styles.
TE Connectivity - SMB
P.O.A.
Производствен пакет (Кутия)
1
P.O.A.
Производствен пакет (Кутия)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TE ConnectivityCoaxial Connector Type
SMB Connector
Gender
Female
Mounting Type
Through Hole
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
Coaxial
Size
Standard
Operating Frequency
0 to 4GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
+165°C
Contact Material
Brass
Contact Plating
Gold
Детайли за продукта
TE Connectivity 50 Ohm SMB Series Connectors - Professional Grade PCB Jack
50 Ohm SMB series RF coaxial professional grade PCB jacks with PTFE dielectric, gold plated brass body and gold plated brass centre contacts. These 50 Ohm SMB series RF coaxial PCB sockets have a 6.35mm flange and have a snap-on coupler style and are available in a variety of mounting styles.