TE Connectivity 75Ω Straight BNC RF Terminator, Cable Mount, 0 → 1GHz

Номер на артикул на RS: 164-9077Марка: TE Connectivity№ по каталога на производителя: 1-1337470-0
brand-logo
Преглед на всички в RF терминатори

Технически документи

Спецификации

Interface Type

BNC

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Impedance

75Ω

Body Plating

Gold

Operating Frequency

0 → 1GHz

Contact Material

Brass

Contact Plating

Gold

Страна на произход

Taiwan, Province Of China

Детайли за продукта

TE Connectivity 75 Ohm BNC Connector - Plug Termination

75 Ohm BNC plug termination connector with a PTFE dielectric, straight gold plated brass body and gold plated contact.

TE Connectivity BNC RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 736,17

€ 14,723 Each (In a Box of 50) (ex VAT)

TE Connectivity 75Ω Straight BNC RF Terminator, Cable Mount, 0 → 1GHz

€ 736,17

€ 14,723 Each (In a Box of 50) (ex VAT)

TE Connectivity 75Ω Straight BNC RF Terminator, Cable Mount, 0 → 1GHz
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Interface Type

BNC

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Impedance

75Ω

Body Plating

Gold

Operating Frequency

0 → 1GHz

Contact Material

Brass

Contact Plating

Gold

Страна на произход

Taiwan, Province Of China

Детайли за продукта

TE Connectivity 75 Ohm BNC Connector - Plug Termination

75 Ohm BNC plug termination connector with a PTFE dielectric, straight gold plated brass body and gold plated contact.

TE Connectivity BNC RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от