Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity Greenpar Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

Номер на артикул на RS: 394-0664Марка: TE Connectivity№ по каталога на производителя: 1-1337447-0
brand-logo

Технически документи

Спецификации

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+85°C

Series

Greenpar

Contact Material

Brass

Contact Plating

Silver

Детайли за продукта

TE Connectivity 50 Ohm BNC Connectors - Professional Grade Bulkhead Solder Jack

50 Ohm Professional Grade BNC front mount bulkhead solder jacks with hex nut panel mount retention and a D-shape panel cut-out. These 50 Ohm bulkhead solder sockets have brass bodies and contacts which are available with a variety of platings along with a variety of dielectric materials, please refer to table for details. Stock numbers 394-0664 and 680-7371 are insulated with ABS housiings and stock number 680-7377 also has a solder tag.

TE Connectivity BNC RF Coaxial Connectors

Информацията за складовите наличности временно не е налична.

€ 4,28

€ 4,28 Всеки (ex VAT)

TE Connectivity Greenpar Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

€ 4,28

€ 4,28 Всеки (ex VAT)

TE Connectivity Greenpar Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 4,28
10 - 49€ 3,59
50 - 99€ 3,40
100 - 249€ 3,25
250+€ 2,99

Технически документи

Спецификации

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+85°C

Series

Greenpar

Contact Material

Brass

Contact Plating

Silver

Детайли за продукта

TE Connectivity 50 Ohm BNC Connectors - Professional Grade Bulkhead Solder Jack

50 Ohm Professional Grade BNC front mount bulkhead solder jacks with hex nut panel mount retention and a D-shape panel cut-out. These 50 Ohm bulkhead solder sockets have brass bodies and contacts which are available with a variety of platings along with a variety of dielectric materials, please refer to table for details. Stock numbers 394-0664 and 680-7371 are insulated with ABS housiings and stock number 680-7377 also has a solder tag.

TE Connectivity BNC RF Coaxial Connectors