Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
16
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Panel Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold over Nickel
Series
AMP-LATCH
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Housing Material
Thermoplastic
Contact Material
Phosphor Bronze
Детайли за продукта
TE Connectivity AMP-Latch 2.54mm Universal I/O IDC Ribbon Cable Pin Connectors
AMP-Latch 2.54mm universal I/O pin IDC ribbon cable connectors made from flame retardent UL 94V-0 rated black thermoplastic
Part numbers x-111446-x are without mounting ears and latches
Part numbers x-111504-x are without mounting ears with long latches
Part numbers x-111506-x have slotted mounting ears and long latches
Part numbers x-5111448-x have slotted mounting ears and no latches
These AMP-Latch 2.54mm universal IDC plug pin connectors mate with Novo receptacles and female socket connectors.
€ 13,28
€ 13,28 Всеки (ex VAT)
Стандарт
1
€ 13,28
€ 13,28 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 13,28 |
25 - 74 | € 10,23 |
75 - 199 | € 9,56 |
200 - 399 | € 8,89 |
400+ | € 8,37 |
Технически документи
Спецификации
Brand
TE ConnectivityNumber Of Contacts
16
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Panel Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold over Nickel
Series
AMP-LATCH
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Housing Material
Thermoplastic
Contact Material
Phosphor Bronze
Детайли за продукта
TE Connectivity AMP-Latch 2.54mm Universal I/O IDC Ribbon Cable Pin Connectors
AMP-Latch 2.54mm universal I/O pin IDC ribbon cable connectors made from flame retardent UL 94V-0 rated black thermoplastic
Part numbers x-111446-x are without mounting ears and latches
Part numbers x-111504-x are without mounting ears with long latches
Part numbers x-111506-x have slotted mounting ears and long latches
Part numbers x-5111448-x have slotted mounting ears and no latches
These AMP-Latch 2.54mm universal IDC plug pin connectors mate with Novo receptacles and female socket connectors.