Технически документи
Спецификации
Brand
TE ConnectivityCurrent Rating
16A
Gender
Male
Series
HE
Type
Connector Insert
Pole Format
16P+E
Voltage Rating
400 V
Number Of Contacts
16
Детайли за продукта
HE Inserts
Male and female inserts will fit either cable hood housings or base housings. The insrts is supplied without contacts. Each insert has a separate earth contact.,If 32 way connectors are required both the 1-16 pole (16 way) and 17-32 pole inserts should be purchased. These inserts will fit alongside each other in size 10 HE housing.
Approvals
UL listed, CSA certified, SEV
Inserts
€ 86,26
€ 86,26 Всеки (ex VAT)
1
€ 86,26
€ 86,26 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TE ConnectivityCurrent Rating
16A
Gender
Male
Series
HE
Type
Connector Insert
Pole Format
16P+E
Voltage Rating
400 V
Number Of Contacts
16
Детайли за продукта
HE Inserts
Male and female inserts will fit either cable hood housings or base housings. The insrts is supplied without contacts. Each insert has a separate earth contact.,If 32 way connectors are required both the 1-16 pole (16 way) and 17-32 pole inserts should be purchased. These inserts will fit alongside each other in size 10 HE housing.
Approvals
UL listed, CSA certified, SEV