Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TE Connectivity HA Heavy Duty Power Connector Hood, PG11 Thread, Straight

Номер на артикул на RS: 909-7725Марка: TE Connectivity№ по каталога на производителя: 1-1102101-7
brand-logo

Технически документи

Спецификации

Series

HA

Type

Connector Hood

Thread Size

PG11

Mounting Type

Panel Mount

Body Orientation

Straight

Gender

Female

Детайли за продукта

HA Cable Hoods

Hoods for 3 and 4 way are metal and are available in top or side entry. Hoods for 10, 16 and 32 way inserts are made from cast aluminium alloy and available in top or side entry. High construction metal hoods are available, giving increased wiring space. Hoods provide IP65 sealing when fitted.,PG Variants are supplied complete with cable sealing glands.

Approvals

UL Listed, CSA Certified, SEV

HA

Available in 3, 4, 10, 16 and 17-32 way.3 and 4 way inserts are rated to 250Vac or 300Vdc and are suitable for Group C applications.10, 16 and 32 way inserts are rated to 380Vac or 450Vdc and are suitable for Group B applications.

Информацията за складовите наличности временно не е налична.

€ 13,53

€ 13,53 Всеки (ex VAT)

TE Connectivity HA Heavy Duty Power Connector Hood, PG11 Thread, Straight

€ 13,53

€ 13,53 Всеки (ex VAT)

TE Connectivity HA Heavy Duty Power Connector Hood, PG11 Thread, Straight
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

HA

Type

Connector Hood

Thread Size

PG11

Mounting Type

Panel Mount

Body Orientation

Straight

Gender

Female

Детайли за продукта

HA Cable Hoods

Hoods for 3 and 4 way are metal and are available in top or side entry. Hoods for 10, 16 and 32 way inserts are made from cast aluminium alloy and available in top or side entry. High construction metal hoods are available, giving increased wiring space. Hoods provide IP65 sealing when fitted.,PG Variants are supplied complete with cable sealing glands.

Approvals

UL Listed, CSA Certified, SEV

HA

Available in 3, 4, 10, 16 and 17-32 way.3 and 4 way inserts are rated to 250Vac or 300Vdc and are suitable for Group C applications.10, 16 and 32 way inserts are rated to 380Vac or 450Vdc and are suitable for Group B applications.