TE Connectivity Slide On Cable Marker, Black on White, Pre-printed "7", 06173907

Номер на артикул на RS: 443-6813Марка: TE Connectivity№ по каталога на производителя: 06173907
brand-logo
Преглед на всички в Маркери за кабели

Технически документи

Спецификации

Affixing Method

Slide On

Legend

7

Minimum Cable Diameter

3.4036mm

Maximum Cable Diameter

5.6896mm

Colour

Black on White

Quantity

1000

Material

PVC

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone

Operating Temperature Range

-45 → +70 °C

Страна на произход

United Kingdom

Детайли за продукта

Slide-on Cable Markers - Z type, Size 13 & 15

Z Type is a PPVC (plasticised PVC) marker used to identify wires and small cables using individual push-on-characters. The markers have an expanding profile that enables each marker to accommodate a wide range of wires/cable sizes.

Excellent resistance to sea water, detergents, fuels, oils, white and industrial spirits
Typical applications include the Rail & Transit sectors etc
Cable Diameter Range: size 13 is 3.4 → 5.7mm, size 15 is 3.8 → 6.3mm
Temperature range -45 → 70°C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TE Connectivity Slide On Cable Marker, Black on White, Pre-printed "7", 06173907

P.O.A.

TE Connectivity Slide On Cable Marker, Black on White, Pre-printed "7", 06173907
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Affixing Method

Slide On

Legend

7

Minimum Cable Diameter

3.4036mm

Maximum Cable Diameter

5.6896mm

Colour

Black on White

Quantity

1000

Material

PVC

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone

Operating Temperature Range

-45 → +70 °C

Страна на произход

United Kingdom

Детайли за продукта

Slide-on Cable Markers - Z type, Size 13 & 15

Z Type is a PPVC (plasticised PVC) marker used to identify wires and small cables using individual push-on-characters. The markers have an expanding profile that enables each marker to accommodate a wide range of wires/cable sizes.

Excellent resistance to sea water, detergents, fuels, oils, white and industrial spirits
Typical applications include the Rail & Transit sectors etc
Cable Diameter Range: size 13 is 3.4 → 5.7mm, size 15 is 3.8 → 6.3mm
Temperature range -45 → 70°C

Може да се интересувате от