TDSi SOLOgarde Door Entry including Control Access Unit

Номер на артикул на RS: 133-1924Марка: TDSi№ по каталога на производителя: 5002-4000
brand-logo

Технически документи

Спецификации

Brand

TDSi

System Type

Control Access Unit

Series

SOLOgarde

Components Included

Control Unit

Supply Voltage

10 → 14V

Height

80 mm

Depth

18 mm

Width

80mm

Страна на произход

China

Детайли за продукта

TDSi SOLOgarde Stand Alone Panel Controller

TDSi SOLOgarde standalone door control panel provides both the installer and user an access control system which is easy to set up and operate. The control unit mounted on the secure side of the door is separate to the SOLOgarde reader providing maximum security. Ideal for lecture theatres, meeting rooms. SOLOgarde is programmed by using card packs (RS 133-1926)

• MIFARE smart card technology base offers markedly increased security over normal proximity methods
• Card programming through the reader provides an easy method of quickly putting the system into service
• Innovative hand held programmer for deletion of cards removes the need to manage and control shadow cards
• Offers a wide range of extra functions increasing system flexibility
• Dimensions Reader: 80 x 80 x 18 mm
• Weight Reader: 8 g
• Operating Environment: -20°C to +60°C, 0 %RH to 95 %RH (non-condensing)
• Power Supply: 10 V dc to 14 V dc at 100 mA maximum
• Capacity: 1000 cards
• Readers: 1 or 2 TDSi SOLOgarde readers
• Doors: 1

Информацията за складовите наличности временно не е налична.

€ 123,99

€ 123,99 Всеки (ex VAT)

TDSi SOLOgarde Door Entry including Control Access Unit

€ 123,99

€ 123,99 Всеки (ex VAT)

TDSi SOLOgarde Door Entry including Control Access Unit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

TDSi

System Type

Control Access Unit

Series

SOLOgarde

Components Included

Control Unit

Supply Voltage

10 → 14V

Height

80 mm

Depth

18 mm

Width

80mm

Страна на произход

China

Детайли за продукта

TDSi SOLOgarde Stand Alone Panel Controller

TDSi SOLOgarde standalone door control panel provides both the installer and user an access control system which is easy to set up and operate. The control unit mounted on the secure side of the door is separate to the SOLOgarde reader providing maximum security. Ideal for lecture theatres, meeting rooms. SOLOgarde is programmed by using card packs (RS 133-1926)

• MIFARE smart card technology base offers markedly increased security over normal proximity methods
• Card programming through the reader provides an easy method of quickly putting the system into service
• Innovative hand held programmer for deletion of cards removes the need to manage and control shadow cards
• Offers a wide range of extra functions increasing system flexibility
• Dimensions Reader: 80 x 80 x 18 mm
• Weight Reader: 8 g
• Operating Environment: -20°C to +60°C, 0 %RH to 95 %RH (non-condensing)
• Power Supply: 10 V dc to 14 V dc at 100 mA maximum
• Capacity: 1000 cards
• Readers: 1 or 2 TDSi SOLOgarde readers
• Doors: 1