TDSi Proximity Reader With LED Indicator

Номер на артикул на RS: 133-1920Марка: TDSi№ по каталога на производителя: 5002-0354
brand-logo

Технически документи

Спецификации

Brand

TDSi

Status Indicator

LED

Keytop Material

ABS

Supply Voltage

9 → 16V dc

Страна на произход

China

Детайли за продукта

TDSi EXprox Proximity Reader

These high-quality access control card readers provide robust, reliable performance through contactless technology for a wide range of applications. With a read range up to 90 mm, these fully featured readers are available in several options for maximum design flexibility

• Tough polycarbonate clip on covers
• Fully encapsulated design
• Integral LEDs and sounder
• Industry standard outputs
• Dimensions: 40 x 101 x 18 mm
• Power supply: 5 VDC to 14 VDC, 100 mA max
• Operating frequency: 125 kHz
• Card technology: EM4102 Compatible
• Sounder: Integral with external control

TDSi EXprox proximity reader features a stylish high-quality mullion reader in a robust ABS plastic, with a read range of up to 150 mm. (One unit provided with two front covers; Ivory and Graphite)

€ 298,24

€ 298,24 Всеки (ex VAT)

TDSi Proximity Reader With LED Indicator

€ 298,24

€ 298,24 Всеки (ex VAT)

TDSi Proximity Reader With LED Indicator

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

TDSi

Status Indicator

LED

Keytop Material

ABS

Supply Voltage

9 → 16V dc

Страна на произход

China

Детайли за продукта

TDSi EXprox Proximity Reader

These high-quality access control card readers provide robust, reliable performance through contactless technology for a wide range of applications. With a read range up to 90 mm, these fully featured readers are available in several options for maximum design flexibility

• Tough polycarbonate clip on covers
• Fully encapsulated design
• Integral LEDs and sounder
• Industry standard outputs
• Dimensions: 40 x 101 x 18 mm
• Power supply: 5 VDC to 14 VDC, 100 mA max
• Operating frequency: 125 kHz
• Card technology: EM4102 Compatible
• Sounder: Integral with external control

TDSi EXprox proximity reader features a stylish high-quality mullion reader in a robust ABS plastic, with a read range of up to 150 mm. (One unit provided with two front covers; Ivory and Graphite)