TDSi Proximity Reader

Номер на артикул на RS: 133-1929Марка: TDSi№ по каталога на производителя: 2920-5001
brand-logo

Технически документи

Спецификации

Brand

TDSi

Maximum Number of Doors

1

Number of Codes Stored

10 Password (Zone 2), 1000 Password (Zone 1)

AC or DC Operation

DC

Supply Voltage

12 → 24V ac/dc

Страна на произход

China

Детайли за продукта

TDSi Stand Alone Keypads

The TDSI standalone keypad reader features single mounting of both reader and ACU in one single unit, reducing installation time. Vandal resistant and tamper proof, with an IP65 rated housing to allow for internal and external installation. Ideal for single door installations in almost any location. The backlit keypad enables the reader to be used day or night, further increasing the range of potential applications for this versatile reader/controller

• 50 mm read range
• Operates at 125 kHz
• Compatible with TDSi proximity cards and fobs
• Built-in anti-tamper function
• Watchdog Timer
• Power reset
• Self-recovery watchdog
• Dual relay outputs
• Door opening
• Door status detection (ZONE 1 only)
• Open door by button
• Temperature range -20 º C to +50 º C
• Power 12 V dc to 24 V dc; 12 V ac to 24 V ac

Информацията за складовите наличности временно не е налична.

€ 204,07

€ 204,07 Всеки (ex VAT)

TDSi Proximity Reader

€ 204,07

€ 204,07 Всеки (ex VAT)

TDSi Proximity Reader
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

TDSi

Maximum Number of Doors

1

Number of Codes Stored

10 Password (Zone 2), 1000 Password (Zone 1)

AC or DC Operation

DC

Supply Voltage

12 → 24V ac/dc

Страна на произход

China

Детайли за продукта

TDSi Stand Alone Keypads

The TDSI standalone keypad reader features single mounting of both reader and ACU in one single unit, reducing installation time. Vandal resistant and tamper proof, with an IP65 rated housing to allow for internal and external installation. Ideal for single door installations in almost any location. The backlit keypad enables the reader to be used day or night, further increasing the range of potential applications for this versatile reader/controller

• 50 mm read range
• Operates at 125 kHz
• Compatible with TDSi proximity cards and fobs
• Built-in anti-tamper function
• Watchdog Timer
• Power reset
• Self-recovery watchdog
• Dual relay outputs
• Door opening
• Door status detection (ZONE 1 only)
• Open door by button
• Temperature range -20 º C to +50 º C
• Power 12 V dc to 24 V dc; 12 V ac to 24 V ac