Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TDK Openable Flat Cable Ferrite Core, 34 Dia. x 39mm, For EMC Absorption, Apertures: 1, Diameter 13mm

Номер на артикул на RS: 741-3068Марка: TDK№ по каталога на производителя: ZCAT3035-1330
brand-logo
Преглед на всички в Феритови втулки

Технически документи

Спецификации

Brand

TDK

Type

Bead

Series

ZCAT

Application

EMC Absorption

Material

30 Material

Impedance at 25 MHz

70Ω

Key

No

Openable

Yes

Outer Dimensions

34 Dia. x 39mm

Impedance at 100 MHz

130Ω

Aperture Diameter

13mm

Number of Apertures

1

Outer Depth

30mm

Outer Width

39mm

Страна на произход

China

Детайли за продукта

ZCAT Series Snap Fixing Cable Ferrites

ZCAT Series clamp filters for cable applications are constructed from a unique plastic case to ensure simple, convenient installation. They feature a self-holding mechanism to prevent slippage on cables. ZCAT Series has a ferrite core which provides excellent absorption of high-frequency EMC. They are highly effective as a countermeasure against common mode EMC without adverse effect on signal quality, and have a large core size which prevents saturation during large signal surges.

Applications for the ZCAT series include:

• Personal computers
• Word processors
• Monitors
• Hard disk drives
• Digital telephones
• Audio devices
• Electronic musical instruments
• Video games
• Copiers
• Facsimiles

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Информацията за складовите наличности временно не е налична.

€ 4,86

€ 4,86 Всеки (ex VAT)

TDK Openable Flat Cable Ferrite Core, 34 Dia. x 39mm, For EMC Absorption, Apertures: 1, Diameter 13mm
Изберете тип опаковка

€ 4,86

€ 4,86 Всеки (ex VAT)

TDK Openable Flat Cable Ferrite Core, 34 Dia. x 39mm, For EMC Absorption, Apertures: 1, Diameter 13mm
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 4,86
25 - 49€ 2,91
50 - 99€ 2,67
100 - 249€ 2,44
250+€ 2,19

Технически документи

Спецификации

Brand

TDK

Type

Bead

Series

ZCAT

Application

EMC Absorption

Material

30 Material

Impedance at 25 MHz

70Ω

Key

No

Openable

Yes

Outer Dimensions

34 Dia. x 39mm

Impedance at 100 MHz

130Ω

Aperture Diameter

13mm

Number of Apertures

1

Outer Depth

30mm

Outer Width

39mm

Страна на произход

China

Детайли за продукта

ZCAT Series Snap Fixing Cable Ferrites

ZCAT Series clamp filters for cable applications are constructed from a unique plastic case to ensure simple, convenient installation. They feature a self-holding mechanism to prevent slippage on cables. ZCAT Series has a ferrite core which provides excellent absorption of high-frequency EMC. They are highly effective as a countermeasure against common mode EMC without adverse effect on signal quality, and have a large core size which prevents saturation during large signal surges.

Applications for the ZCAT series include:

• Personal computers
• Word processors
• Monitors
• Hard disk drives
• Digital telephones
• Audio devices
• Electronic musical instruments
• Video games
• Copiers
• Facsimiles

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.