Технически документи
Спецификации
Brand
TDKType
Ferrite Core
Series
ZCAT
Application
Suppression Components
Material
30 Material
Key
No
Impedance at 25 MHz
175Ω
Openable
Yes
Impedance at 100 MHz
320Ω
Outer Dimensions
36 Dia x 32mm
Aperture Diameter
11mm
Number of Apertures
1
Outer Depth
32mm
Outer Height
22mm
Outer Width
36mm
Страна на произход
China
Детайли за продукта
ZCAT Series Snap Fixing Cable Ferrites
ZCAT Series clamp filters for cable applications are constructed from a unique plastic case to ensure simple, convenient installation. They feature a self-holding mechanism to prevent slippage on cables. ZCAT Series has a ferrite core which provides excellent absorption of high-frequency EMC. They are highly effective as a countermeasure against common mode EMC without adverse effect on signal quality, and have a large core size which prevents saturation during large signal surges.
Applications for the ZCAT series include:
Personal computers
Word processors
Monitors
Hard disk drives
Digital telephones
Audio devices
Electronic musical instruments
Video games
Copiers
Facsimiles
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
€ 1,96
€ 1,96 Всеки (ex VAT)
Стандарт
1
€ 1,96
€ 1,96 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 1,96 |
25 - 49 | € 1,88 |
50 - 99 | € 1,79 |
100 - 249 | € 1,65 |
250+ | € 1,48 |
Технически документи
Спецификации
Brand
TDKType
Ferrite Core
Series
ZCAT
Application
Suppression Components
Material
30 Material
Key
No
Impedance at 25 MHz
175Ω
Openable
Yes
Impedance at 100 MHz
320Ω
Outer Dimensions
36 Dia x 32mm
Aperture Diameter
11mm
Number of Apertures
1
Outer Depth
32mm
Outer Height
22mm
Outer Width
36mm
Страна на произход
China
Детайли за продукта
ZCAT Series Snap Fixing Cable Ferrites
ZCAT Series clamp filters for cable applications are constructed from a unique plastic case to ensure simple, convenient installation. They feature a self-holding mechanism to prevent slippage on cables. ZCAT Series has a ferrite core which provides excellent absorption of high-frequency EMC. They are highly effective as a countermeasure against common mode EMC without adverse effect on signal quality, and have a large core size which prevents saturation during large signal surges.
Applications for the ZCAT series include:
Personal computers
Word processors
Monitors
Hard disk drives
Digital telephones
Audio devices
Electronic musical instruments
Video games
Copiers
Facsimiles
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.