Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TDK Openable Ferrite Clamp, 19.5 Dia. x 35mm, For Audio Equipment, Copiers, Digital Telephones, Electronic Musical

Номер на артикул на RS: 170-3331Марка: TDK№ по каталога на производителя: ZCAT2035-0930A-BK
brand-logo
Преглед на всички в Феритови втулки

Технически документи

Спецификации

Brand

TDK

Type

Clamp Filter

Series

ZCAT

Application

Audio Equipment, Copiers, Digital Telephones, Electronic Musical Instruments, Facsimiles, HDDs, Monitors, PCs, Video Games, Word Processors

Material

Ferrite

Key

No

Impedance at 25 MHz

50Ω

Openable

Yes

Outer Dimensions

19.5 Dia. X 35mm

Impedance at 100 MHz

100Ω

Aperture Diameter

9mm

Number of Apertures

1

Outer Height

35mm

Outer Width

19.5mm

Страна на произход

Japan

Детайли за продукта

ZCAT Series Snap Fixing Cable Ferrites

ZCAT Series clamp filters for cable applications are constructed from a unique plastic case to ensure simple, convenient installation. They feature a self-holding mechanism to prevent slippage on cables. ZCAT Series has a ferrite core which provides excellent absorption of high-frequency EMC. They are highly effective as a countermeasure against common mode EMC without adverse effect on signal quality, and have a large core size which prevents saturation during large signal surges.

Applications for the ZCAT series include:

• Personal computers
• Word processors
• Monitors
• Hard disk drives
• Digital telephones
• Audio devices
• Electronic musical instruments
• Video games
• Copiers
• Facsimiles

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 541,22

€ 1,128 Each (In a Box of 480) (ex VAT)

TDK Openable Ferrite Clamp, 19.5 Dia. x 35mm, For Audio Equipment, Copiers, Digital Telephones, Electronic Musical

€ 541,22

€ 1,128 Each (In a Box of 480) (ex VAT)

TDK Openable Ferrite Clamp, 19.5 Dia. x 35mm, For Audio Equipment, Copiers, Digital Telephones, Electronic Musical
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

TDK

Type

Clamp Filter

Series

ZCAT

Application

Audio Equipment, Copiers, Digital Telephones, Electronic Musical Instruments, Facsimiles, HDDs, Monitors, PCs, Video Games, Word Processors

Material

Ferrite

Key

No

Impedance at 25 MHz

50Ω

Openable

Yes

Outer Dimensions

19.5 Dia. X 35mm

Impedance at 100 MHz

100Ω

Aperture Diameter

9mm

Number of Apertures

1

Outer Height

35mm

Outer Width

19.5mm

Страна на произход

Japan

Детайли за продукта

ZCAT Series Snap Fixing Cable Ferrites

ZCAT Series clamp filters for cable applications are constructed from a unique plastic case to ensure simple, convenient installation. They feature a self-holding mechanism to prevent slippage on cables. ZCAT Series has a ferrite core which provides excellent absorption of high-frequency EMC. They are highly effective as a countermeasure against common mode EMC without adverse effect on signal quality, and have a large core size which prevents saturation during large signal surges.

Applications for the ZCAT series include:

• Personal computers
• Word processors
• Monitors
• Hard disk drives
• Digital telephones
• Audio devices
• Electronic musical instruments
• Video games
• Copiers
• Facsimiles

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Може да се интересувате от