TDK YFF-SC, Feedthrough Capacitor50V dc, Surface Mount

Номер на артикул на RS: 144-7127Марка: TDK№ по каталога на производителя: YFF15SC1H470MT000N
brand-logo

Технически документи

Спецификации

Brand

TDK

Capacitance

47pF

Voltage

50V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-55°C

Length

1mm

Series

YFF-SC

Depth

0.55mm

Height

0.3mm

Dimensions

1 x 0.55 x 0.3mm

Maximum Operating Temperature

+125°C

Страна на произход

Japan

Детайли за продукта

TDK YFF-SC Series 3 Terminal Filters

TDK YFF-SC Series 3 terminal filters for signal line are high performance compact EMC components. These filters have good attenuation characteristic in a high frequency range.

Applications

High impedence circuits
Low-current power line of communication terminal devices, AV, and information devices
I/O interface sections of devices with electric circuits and the area around connectors

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Информацията за складовите наличности временно не е налична.

€ 210,38

€ 0,021 Each (On a Reel of 10000) (ex VAT)

TDK YFF-SC, Feedthrough Capacitor50V dc, Surface Mount

€ 210,38

€ 0,021 Each (On a Reel of 10000) (ex VAT)

TDK YFF-SC, Feedthrough Capacitor50V dc, Surface Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

TDK

Capacitance

47pF

Voltage

50V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-55°C

Length

1mm

Series

YFF-SC

Depth

0.55mm

Height

0.3mm

Dimensions

1 x 0.55 x 0.3mm

Maximum Operating Temperature

+125°C

Страна на произход

Japan

Детайли за продукта

TDK YFF-SC Series 3 Terminal Filters

TDK YFF-SC Series 3 terminal filters for signal line are high performance compact EMC components. These filters have good attenuation characteristic in a high frequency range.

Applications

High impedence circuits
Low-current power line of communication terminal devices, AV, and information devices
I/O interface sections of devices with electric circuits and the area around connectors

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.