TDK WT Wireless Charging Coil Transmitter, 6.3 μH, 50mm dia.

Номер на артикул на RS: 124-4523Марка: TDK№ по каталога на производителя: WT505090-10K2-A11-G
brand-logo

Технически документи

Спецификации

Brand

TDK

Inductance

6.3 μH

Function

Transmitter

Maximum DC Resistance

60mΩ

Series

WT

Core Material

Ferrite Core

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Mounting Type

Radial

Dimensions

50 (Dia.) x 3.81mm

Diameter

50mm

Width

3.81mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Original D Connectors

Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,86

€ 5,86 Всеки (ex VAT)

TDK WT Wireless Charging Coil Transmitter, 6.3 μH, 50mm dia.

€ 5,86

€ 5,86 Всеки (ex VAT)

TDK WT Wireless Charging Coil Transmitter, 6.3 μH, 50mm dia.
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 5,86
10 - 24€ 5,27
25 - 49€ 4,69
50 - 99€ 4,39
100+€ 4,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

TDK

Inductance

6.3 μH

Function

Transmitter

Maximum DC Resistance

60mΩ

Series

WT

Core Material

Ferrite Core

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Mounting Type

Radial

Dimensions

50 (Dia.) x 3.81mm

Diameter

50mm

Width

3.81mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Original D Connectors

Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от