Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TDK 6.3 μH Coil Inductor, Max SRF:100kHz, 60mΩ Rdc, Tx

Номер на артикул на RS: 798-1990Марка: TDK№ по каталога на производителя: WT505090-10K2-A11-G
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Brand

TDK

Inductance

6.3 μH

Maximum DC Resistance

60mΩ

Diameter

50mm

Height

3.81mm

Dimensions

50 (Dia.) x 3.81mm

Maximum Self Resonant Frequency

100kHz

Lead Pitch

8mm

Series

Tx

Страна на произход

Taiwan, Province Of China

Детайли за продукта

TDK Wireless Charging coils - Tx Series

Current charging technologies make it impossible to charge devices of different brands from a single energy source. This technology is aimed at the wireless charging of mobile electronic devices such as mobile telephones or mobile cameras.

Charging through wired power chargers is replaced simply by placing the device onto the charging surface on a multi-use charging station, where the device on the charging surface is charged through magnetic induction. The interface guarantees the compatibility of the devices so that every device, independent of manufacturer or brand, can be charged on the charging surface.

The transmit and receive coils are inductively coupled, meaning the AC current in the transmit coil generates a magnetic field which induces a voltage in the receive coil to power a device. The magnetic field between the coils is highly concentrated, exposing the user to only a small leakage field which is further minimized by an EMI shield on the back of the coil.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TDK 6.3 μH Coil Inductor, Max SRF:100kHz, 60mΩ Rdc, Tx
Изберете тип опаковка

P.O.A.

TDK 6.3 μH Coil Inductor, Max SRF:100kHz, 60mΩ Rdc, Tx
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

TDK

Inductance

6.3 μH

Maximum DC Resistance

60mΩ

Diameter

50mm

Height

3.81mm

Dimensions

50 (Dia.) x 3.81mm

Maximum Self Resonant Frequency

100kHz

Lead Pitch

8mm

Series

Tx

Страна на произход

Taiwan, Province Of China

Детайли за продукта

TDK Wireless Charging coils - Tx Series

Current charging technologies make it impossible to charge devices of different brands from a single energy source. This technology is aimed at the wireless charging of mobile electronic devices such as mobile telephones or mobile cameras.

Charging through wired power chargers is replaced simply by placing the device onto the charging surface on a multi-use charging station, where the device on the charging surface is charged through magnetic induction. The interface guarantees the compatibility of the devices so that every device, independent of manufacturer or brand, can be charged on the charging surface.

The transmit and receive coils are inductively coupled, meaning the AC current in the transmit coil generates a magnetic field which induces a voltage in the receive coil to power a device. The magnetic field between the coils is highly concentrated, exposing the user to only a small leakage field which is further minimized by an EMI shield on the back of the coil.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от