Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TDK WR Wireless Charging Coil Receiver, 16.8 μH

Номер на артикул на RS: 185-8203Марка: TDK№ по каталога на производителя: WR524825-17M6-NF-G
brand-logo

Технически документи

Спецификации

Brand

TDK

Inductance

16.8 μH

Function

Receiver

Maximum DC Resistance

750mΩ

Series

WR

Core Material

Ferrite Core

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Mounting Type

Through Hole

Dimensions

52 x 48 x 0.52mm

Width

48mm

Length

52mm

Height

0.52mm

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 758,74

€ 5,748 Each (In a Tray of 132) (ex VAT)

TDK WR Wireless Charging Coil Receiver, 16.8 μH

€ 758,74

€ 5,748 Each (In a Tray of 132) (ex VAT)

TDK WR Wireless Charging Coil Receiver, 16.8 μH
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

TDK

Inductance

16.8 μH

Function

Receiver

Maximum DC Resistance

750mΩ

Series

WR

Core Material

Ferrite Core

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Mounting Type

Through Hole

Dimensions

52 x 48 x 0.52mm

Width

48mm

Length

52mm

Height

0.52mm

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more