Технически документи
Спецификации
Brand
TDKInductance
12.8 μH
Function
Receiver
Maximum DC Resistance
1.27Ω
Series
WR
Core Material
Ferrite Core
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Mounting Type
Through Hole
Dimensions
30 x 10 x 0.52mm
Height
0.52mm
Width
10mm
Length
30mm
Страна на произход
Taiwan, Province Of China
€ 8,08
€ 1,617 Each (In a Pack of 5) (ex VAT)
5
€ 8,08
€ 1,617 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 1,617 | € 8,08 |
50 - 95 | € 1,375 | € 6,87 |
100 - 245 | € 1,133 | € 5,66 |
250 - 495 | € 1,097 | € 5,48 |
500+ | € 1,068 | € 5,34 |
Технически документи
Спецификации
Brand
TDKInductance
12.8 μH
Function
Receiver
Maximum DC Resistance
1.27Ω
Series
WR
Core Material
Ferrite Core
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Mounting Type
Through Hole
Dimensions
30 x 10 x 0.52mm
Height
0.52mm
Width
10mm
Length
30mm
Страна на произход
Taiwan, Province Of China