Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TDK WR Wireless Charging Coil Receiver, 8.32 μH, 12mm dia.

Номер на артикул на RS: 185-8186Марка: TDK№ по каталога на производителя: WR121210-27M8-ID
brand-logo

Технически документи

Спецификации

Brand

TDK

Inductance

8.32 μH

Function

Receiver

Maximum DC Resistance

980mΩ

Series

WR

Core Material

Ferrite Core

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Mounting Type

Through Hole

Inductance Tolerance

±5 %

Dimensions

12 (Dia.) x 0.34mm

Diameter

12mm

Height

0.34mm

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 007,20

€ 1,394 Each (In a Tray of 1440) (ex VAT)

TDK WR Wireless Charging Coil Receiver, 8.32 μH, 12mm dia.

€ 2 007,20

€ 1,394 Each (In a Tray of 1440) (ex VAT)

TDK WR Wireless Charging Coil Receiver, 8.32 μH, 12mm dia.
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

TDK

Inductance

8.32 μH

Function

Receiver

Maximum DC Resistance

980mΩ

Series

WR

Core Material

Ferrite Core

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Mounting Type

Through Hole

Inductance Tolerance

±5 %

Dimensions

12 (Dia.) x 0.34mm

Diameter

12mm

Height

0.34mm

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more